Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-533
Order Code3867880
Product RangePSW-500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €290.880 |
Price for:Each
Minimum: 1
Multiple: 1
€290.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-533
Order Code3867880
Product RangePSW-500 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/8"-27 NPT
Pressure Port Type1/8"-27 NPT
Operating Pressure Min4psi
Operating Pressure Max100psi
Sensor MountingStud
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Electrical ConnectionPigtail Leads
Switching Current Max3A
Pressure Port Size1/8"-27
Transducer Connection / TerminationPigtail Leads
Deadband Min1.1psi
Deadband Max9psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-500 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/8"-27 NPT
Operating Pressure Max
100psi
Contact Configuration
SPDT
Electrical Connection
Pigtail Leads
Pressure Port Size
1/8"-27
Deadband Min
1.1psi
Operating Temperature Min
-
Product Range
PSW-500 Series
Pressure Fitting Style
1/8"-27 NPT
Operating Pressure Min
4psi
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Switching Current Max
3A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
9psi
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14152