Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-328
Order Code3867871
Product RangePSW-300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €791.080 |
Price for:Each
Minimum: 1
Multiple: 1
€791.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-328
Order Code3867871
Product RangePSW-300 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/4" FNPT
Pressure Fitting Style1/4" FNPT
Operating Pressure Min40psi
Operating Pressure Max200psi
Contact ConfigurationDPDT
Sensor MountingPanel / Chassis
Electrical ConnectionScrew
Switching Voltage Max250VAC
Switching Current Max500mA
Pressure Port Size1/4"
Transducer Connection / Termination3/4" NPT
Deadband Min1.4psi
Deadband Max5.6psi
Operating Temperature Min-29°C
Operating Temperature Max66°C
Product RangePSW-300 Series
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
1/4" FNPT
Operating Pressure Max
200psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
1.4psi
Operating Temperature Min
-29°C
Product Range
PSW-300 Series
Pressure Port Type
1/4" FNPT
Operating Pressure Min
40psi
Contact Configuration
DPDT
Electrical Connection
Screw
Switching Current Max
500mA
Transducer Connection / Termination
3/4" NPT
Deadband Max
5.6psi
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.470092