Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-193
Order Code3867865
Product RangePSW-190 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €260.780 |
Price for:Each
Minimum: 1
Multiple: 1
€260.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-193
Order Code3867865
Product RangePSW-190 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/4" MNPT
Pressure Port Type1/4" MNPT
Operating Pressure Min100psi
Operating Pressure Max1500psi
Contact ConfigurationSPDT
Sensor MountingStud
Switching Voltage Max250VAC
Electrical ConnectionPigtail Leads
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT, Pigtail Leads
Deadband Min20psi
Deadband Max220psi
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangePSW-190 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PSW-190 series cylindrical pressure switch has an epoxy sealed electrical termination. This rugged design enables the switch to withstand harsh environments. SPDT, 5A at 250VAC or 30VDC gold-clad silver contacts switch for loads down to 5mA at 6VDC, 2mA at 12VDC and 1mA at 24VDC.
- Buna-N O-ring and diaphragm
- Pressure rating are 100 to 1500PSI (adjustable), 20 to 220PSI (deadband)
- 8000PSI (maximum system), 10000PSI (proof) pressure
- Operating ambient temperature range from -20 to 75°C
- Brass material
- 1/4 NPT pressure connection
- Aluminium with irridite finish rated for 100hour salt spray
- 1 year warranty
- Standard approval is UL
- Vibration is setpoint repeats after 10g, 5 to 500cps
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/4" MNPT
Operating Pressure Max
1500psi
Sensor Mounting
Stud
Electrical Connection
Pigtail Leads
Pressure Port Size
1/4"
Deadband Min
20psi
Operating Temperature Min
-20°C
Product Range
PSW-190 Series
Pressure Fitting Style
1/4" MNPT
Operating Pressure Min
100psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Current Max
5A
Transducer Connection / Termination
1/2" NPT, Pigtail Leads
Deadband Max
220psi
Operating Temperature Max
75°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate