Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-191
Order Code3867863
Product RangePSW-190 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €260.780 | 
Price for:Each
Minimum: 1
Multiple: 1
€260.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-191
Order Code3867863
Product RangePSW-190 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/8" MNPT
Pressure Port Type1/8" MNPT
Operating Pressure Min10psi
Operating Pressure Max150psi
Contact ConfigurationSPDT
Sensor MountingStud
Electrical ConnectionPigtail Leads
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / Termination1/2" NPT, Pigtail Leads
Deadband Min2psi
Deadband Max10psi
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangePSW-190 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/8" MNPT
Operating Pressure Max
150psi
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
2psi
Operating Temperature Min
-20°C
Product Range
PSW-190 Series
Pressure Fitting Style
1/8" MNPT
Operating Pressure Min
10psi
Contact Configuration
SPDT
Electrical Connection
Pigtail Leads
Switching Current Max
5A
Transducer Connection / Termination
1/2" NPT, Pigtail Leads
Deadband Max
10psi
Operating Temperature Max
75°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2395