Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-113
Order Code3908506
Product RangePSW-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €502.410 |
Price for:Each
Minimum: 1
Multiple: 1
€502.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-113
Order Code3908506
Product RangePSW-100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/4" FNPT
Pressure Fitting Style1/4" FNPT
Operating Pressure Min9psi
Operating Pressure Max300psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Switching Voltage Max480VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT, 2x 7/8" Knockouts
Deadband Min4psi
Deadband Max11psi
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePSW-100 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
1/4" FNPT
Operating Pressure Max
300psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw
Pressure Port Size
1/4"
Deadband Min
4psi
Operating Temperature Min
-20°C
Product Range
PSW-100 Series
Pressure Port Type
1/4" FNPT
Operating Pressure Min
9psi
Contact Configuration
SPDT
Switching Voltage Max
480VAC
Switching Current Max
15A
Transducer Connection / Termination
1/2" NPT, 2x 7/8" Knockouts
Deadband Max
11psi
Operating Temperature Max
70°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001