Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRS-FR-100-E-12
Order Code3868167
Product RangePRS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €269.430 |
Price for:Each
Minimum: 1
Multiple: 1
€269.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRS-FR-100-E-12
Order Code3868167
Product RangePRS Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeProbe
RTD AccuracyClass B
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material304 Stainless Steel
Probe Diameter0.125"
Probe Length12"
Cable Length - Metric1.52m
Cable Length - Imperial60"
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangePRS Series
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
Class B
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
12"
Cable Length - Imperial
60"
Wire Configuration
3-Wire
RTD Type
Probe
Measured Temperature Min
-200°C
Measured Temperature Max
600°C
RTD Element Material
-
Probe Diameter
0.125"
Cable Length - Metric
1.52m
Cable Termination
Wire Leaded
Product Range
PRS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979