Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-17-2-100-1/16-24-E
Order Code3868054
Product RangePR-17 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €283.200 |
Price for:Each
Minimum: 1
Multiple: 1
€283.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-17-2-100-1/16-24-E
Order Code3868054
Product RangePR-17 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-200°C
Sensing Temperature Max500°C
RTD AccuracyClass A
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter1.5875mm
Probe Length24"
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangePR-17 Series
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
500°C
Measured Temperature Min
-200°C
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
1.5875mm
Cable Length - Metric
-
Cable Termination
MTP Connector
Product Range
PR-17 Series
Sensing Temperature Min
-200°C
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
24"
Cable Length - Imperial
-
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05987