Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-10H-3-100-1/8-6
Order Code4015754
Product RangePR-10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €108.910 |
Price for:Each
Minimum: 1
Multiple: 1
€108.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-10H-3-100-1/8-6
Order Code4015754
Product RangePR-10 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-50°C
Sensing Temperature Max450°C
RTD AccuracyClass A
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max450°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material316 Stainless Steel
Probe Diameter3.17mm
Probe Length152.4mm
Cable Length - Metric1.01m
Cable Length - Imperial40"
Cable TerminationWire Leaded
Product RangePR-10 Series
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
450°C
Measured Temperature Min
-50°C
Measured Temperature Max
450°C
RTD Element Material
-
Probe Diameter
3.17mm
Cable Length - Metric
1.01m
Cable Termination
Wire Leaded
Sensing Temperature Min
-50°C
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
152.4mm
Cable Length - Imperial
40"
Product Range
PR-10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025288