Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Technical Specifications
Operating Pressure Max
700bar
Current Rating
-
Gas Type
-
Size
1/4" FNPT, 1/8" FNPT
Rotational Speed Max
-
SVHC
Boric acid (14-Jun-2023)
Operating Voltage
-
Flow Rate Max
-
Power Rating
30W
Fluid Type
Distilled Water, Mineral Oil
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371