Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.050 |
Price for:Each
Minimum: 1
Multiple: 1
€63.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPP-TI-24-15M
Order Code3887932
Product RangePP Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial49.21ft
Length - Metric15m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-24°C
Operating Temperature Max105°C
Product RangePP Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Thermocouple grade polyvinyl insulated wire
- Type T thermocouple, IEC colour code
- 24AWG wire
- 15M spool length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
15m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
49.21ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
-24°C
Product Range
PP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001