Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHP-804-ESC-240
Order Code3906996
Product RangePHP-800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,239.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,239.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHP-804-ESC-240
Order Code3906996
Product RangePHP-800 Series
Technical Datasheet
Operating Pressure Max80psi
Operating Voltage240VAC
Current Rating-
Flow Rate Max2.65l/min
Gas Type-
Power Rating-
Size1/2"
Product RangePHP-800 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Operating Pressure Max
80psi
Current Rating
-
Gas Type
-
Size
1/2"
SVHC
Boric acid (14-Jun-2023)
Operating Voltage
240VAC
Flow Rate Max
2.65l/min
Power Rating
-
Product Range
PHP-800 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84135040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.839092