Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHP-314-G
Order Code3906990
Product RangePHP-310 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,923.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,923.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHP-314-G
Order Code3906990
Product RangePHP-310 Series
Technical Datasheet
Operating Pressure Max100psi
Operating Voltage115VAC
Current Rating-
Flow Rate Max0.315l/min
Gas Type-
Power Rating130W
Size1/2" x 3/8"
Product RangePHP-310 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Operating Pressure Max
100psi
Current Rating
-
Gas Type
-
Size
1/2" x 3/8"
SVHC
Boric acid (14-Jun-2023)
Operating Voltage
115VAC
Flow Rate Max
0.315l/min
Power Rating
130W
Product Range
PHP-310 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84135040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001