Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPGM-100B-30V150/-1/10BAR
Order Code3808265
Product RangePGM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €259.040 |
Price for:Each
Minimum: 1
Multiple: 1
€259.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPGM-100B-30V150/-1/10BAR
Order Code3808265
Product RangePGM Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max150psi
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePGM Series
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
PGM Series
Operating Pressure Max
150psi
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698532