Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPGL-25L-35
Order Code3808260
Product RangePGL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €103.370 |
Price for:Each
Minimum: 1
Multiple: 1
€103.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPGL-25L-35
Order Code3808260
Product RangePGL Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max35Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product RangePGL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- PGL series low- pressure diaphragm gauge
- Corrosion-resistant bronze diaphragm
- 150% overpressure protection
- Recalibration screw on dial
- 2-1-2 ANSI grade A accuracy
- 64mm dial diameter
- Black aluminium pointer, brass movement, bronze diaphragm element
- 1/4 NPT connection, polycarbonate window
- 0/35 inH2O (outer scale) to 0/20 oz/in² (inner scale)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
PGL Series
Operating Pressure Max
35Inch-H2O
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159664