Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPGH-45L-10000
Order Code3808247
Product RangePGH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoPGH-45L-10000
Order Code3808247
Product RangePGH Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max10000psi
Operating Temperature Min-
Operating Temperature Max121°C
Product RangePGH Series
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
PGH Series
Operating Pressure Max
10000psi
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.197483