Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPGF-25B-3000
Order Code3808238
Product RangePGF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoPGF-25B-3000
Order Code3808238
Product RangePGF Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max3000psi
Operating Temperature Min-
Operating Temperature Max66°C
Product RangePGF Series
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
PGF Series
Operating Pressure Max
3000psi
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229518