Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €487.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€487.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-K-100-R
Order Code3794916
Product RangePCC-SMP
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangePCC-SMP
Product Overview
PCC-SMP-K-100-R is a PCC-OST-SMP-series circuit board mini thermocouple SMP connector. It provides a means to attach thermocouple probes to printed circuit boards. It attaches directly to circuit board, mounting clip with each connector.
- OEM design for production use, type K calibration
- Beryllium copper alloy material (for uncompensated version) for strength and durability
- Compact design, ideal for handheld meter production
- Perfect for handheld thermometers
- Regular mount connector style, SMPW series mating connector
- Miniature connection size, glass-filled nylon shell material
- TO-92 style transistor retaining clip
- Temperature range from -29 to 180°C
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
PCC-SMP
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
-
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for PCC-SMP-K-100-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30436