Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP-M-A-3-100-0-T-1
Order Code3868033
Product RangeP-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €153.220 |
Price for:Each
Minimum: 1
Multiple: 1
€153.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-A-3-100-0-T-1
Order Code3868033
Product RangeP-M Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-100°C
RTD AccuracyClass A
Sensing Temperature Max400°C
Measured Temperature Min-100°C
Resistance100ohm
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter3mm
Probe Length100mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangeP-M Series
Product Overview
Type P-M style closed ended immersion sensor for use where the sensors will be immersed in a fluid.
- Pt100 sensor
- Class A sensor accuracy
- PFA insulated & jacketed (250°C max)
- 4-wire PVC cable 1' long with stripped leads
- No mounting thread
- 100mm sheath diameter
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class A
Measured Temperature Min
-100°C
Measured Temperature Max
400°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
P-M Series
Sensing Temperature Min
-100°C
Sensing Temperature Max
400°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
100mm
Cable Length - Imperial
3.3ft
Wire Configuration
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02722