Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS36-3-K-180F
Order Code3880747
Product RangeOS36-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €729.430 |
Price for:Each
Minimum: 1
Multiple: 1
€729.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS36-3-K-180F
Order Code3880747
Product RangeOS36-3 Series
Technical Datasheet
Supply Voltage-
Sensing Temperature Min70°C
Sensing Temperature Max104°C
Response Time80ms
Operating Temperature Min-18°C
Operating Temperature Max85°C
Analogue OutputsThermocouple K Type
Digital Outputs-
Mounting Thread-
Field of View (NETD)3:1
Emissivity0.9
Product RangeOS36-3 Series
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
104°C
Operating Temperature Min
-18°C
Analogue Outputs
Thermocouple K Type
Mounting Thread
-
Emissivity
0.9
Sensing Temperature Min
70°C
Response Time
80ms
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (NETD)
3:1
Product Range
OS36-3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32205