Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS137A-2-MA.
Order Code3279307
Product RangeOS137A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €618.460 |
Price for:Each
Minimum: 1
Multiple: 1
€618.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS137A-2-MA.
Order Code3279307
Product RangeOS137A Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-18°C
Sensing Temperature Max260°C
Response Time150ms
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting Thread1"-12 UNF
Field of View (FOV)10:1
Emissivity0.5 to 1 (Adjustable via Single Turn Pot)
Product RangeOS137A Series
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
260°C
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
10:1
Product Range
OS137A Series
Sensing Temperature Min
-18°C
Response Time
150ms
Analogue Outputs
4mA to 20mA
Mounting Thread
1"-12 UNF
Emissivity
0.5 to 1 (Adjustable via Single Turn Pot)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201852