Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS137A-2-MA-50FT
Order Code3274440
Product RangeOS137A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €720.870 |
Price for:Each
Minimum: 1
Multiple: 1
€720.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS137A-2-MA-50FT
Order Code3274440
Product RangeOS137A Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-18°C
Sensing Temperature Max260°C
Response Time150ms
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting Thread1"-12 UNF
Field of View (FOV)10:1
Emissivity0.5 to 1 (Adjustable via Single Turn Pot)
Product RangeOS137A Series
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
260°C
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
10:1
Product Range
OS137A Series
Sensing Temperature Min
-18°C
Response Time
150ms
Analogue Outputs
4mA to 20mA
Mounting Thread
1"-12 UNF
Emissivity
0.5 to 1 (Adjustable via Single Turn Pot)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.552485