Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS101E-V2
Order Code2811339
Product RangeOS100E Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS101E-V2
Order Code2811339
Product RangeOS100E Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-18°C
Sensing Temperature Max538°C
Response Time100ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs0V to 10V
Digital Outputs-
Mounting Thread-
Field of View (FOV)6:1
Emissivity0.1 to 1 (Adjustable)
Product RangeOS100E Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
538°C
Operating Temperature Min
0°C
Analogue Outputs
0V to 10V
Mounting Thread
-
Emissivity
0.1 to 1 (Adjustable)
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
-18°C
Response Time
100ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
6:1
Product Range
OS100E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.490795
Product traceability