Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoORETX-600
Order Code3870641
Product RangeORETX-600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €780.200 |
Price for:Each
Minimum: 1
Multiple: 1
€780.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoORETX-600
Order Code3870641
Product RangeORETX-600 Series
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)-
Accuracy (± pH)-
Sampling Time-
Operating Temperature Min-5°C
Operating Temperature Max95°C
Product RangeORETX-600 Series
Product Overview
ORETX-600 is a 1 1/2 NPT differential ORP electrode with 4 to 20 mA output. ORP differential probes stay in service and provide accurate measurements under conditions that often render conventional pH probes inoperable.
- Integral 2-wire 4 to 20mA transmitter
- Accurate differential measurement
- Eliminates ground loop interference
- Built-in pre-amp supports up to 914m (3000') sensor-to-analyser distance
- 4.6m (15') standard cable length
Contents
Electrode, Salt bridge, Operator’s manual.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
-
Operating Temperature Min
-5°C
Product Range
ORETX-600 Series
Resolution (± pH)
-
Sampling Time
-
Operating Temperature Max
95°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698532