Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €775.55 |
Price for:Each
Minimum: 1
Multiple: 1
€775.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 100,000 readings light, temperature and humidity data logger
- Measure light (Luminance), temperature and humidity
- Shock proof, IP65 housing (dust and water jet proof)
- Up to 4 years battery life
- Have three internal channel for light, temperature and humidity measurement
- Used in weather stations, museums, street lighting or commercial/industrial lighting studies
- Storage medium is non-volatile flash memory so no data is lost if the battery becomes discharged
- Integrated status LED indicates data logging status, low battery or alarm condition
- Software programmable high/low thresholds alarms
- XP SP3/Vista/7 and 8 (32- and 64-bit) software
Contents
Data logger, 3V lithium battery (standard temperature range), 1.8m (6') USB interface cable, OMYL-SOFT software, Operator's manual on USB stick.
Technical Specifications
Data Logger Type
Light
SVHC
Boric acid (14-Jun-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001