Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMPMDC13-18-24V-56C
Order Code3909327
Product RangeOMPM-DC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €520.820 |
Price for:Each
Minimum: 1
Multiple: 1
€520.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMPMDC13-18-24V-56C
Order Code3909327
Product RangeOMPM-DC Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max1800rpm
Torque Max0.97ft-lb
Power Rating-
Motor Size149mm
External Length203mm
Product RangeOMPM-DC Series
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
1800rpm
Power Rating
-
External Length
203mm
Supply Voltage VDC
24V
Torque Max
0.97ft-lb
Motor Size
149mm
Product Range
OMPM-DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate