Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMPMDC1.5-18-180V-56C-E
Order Code3871414
Product RangeOMPM-DC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,547.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,547.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMPMDC1.5-18-180V-56C-E
Order Code3871414
Product RangeOMPM-DC Series
Technical Datasheet
DC Motor Type-
Supply Voltage VDC180V
Rotational Speed Max1800rpm
Torque Max4.38ft-lb
Power Rating1.1kW
Motor Size114mm
External Length277mm
Product RangeOMPM-DC Series
Technical Specifications
DC Motor Type
-
Rotational Speed Max
1800rpm
Power Rating
1.1kW
External Length
277mm
Supply Voltage VDC
180V
Torque Max
4.38ft-lb
Motor Size
114mm
Product Range
OMPM-DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.612468