Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMHT34-486-D
Order Code3909338
Product RangeOMHT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €760.790 |
Price for:Each
Minimum: 1
Multiple: 1
€760.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMHT34-486-D
Order Code3909338
Product RangeOMHT Series
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1200in-oz
Current Rating8.1A
Voltage Rating Max2.2V
No. of Wires8
External Length118mm
Shaft Diameter12.7mm
Product RangeOMHT Series
Shaft Length32mm
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar
Torque Max
1200in-oz
Voltage Rating Max
2.2V
External Length
118mm
Product Range
OMHT Series
Motor Size
86mm
Step Angle
1.8°
Current Rating
8.1A
No. of Wires
8
Shaft Diameter
12.7mm
Shaft Length
32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001