Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMHT17-275-D
Order Code3909332
Product RangeOMHT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €129.920 |
Price for:Each
Minimum: 1
Multiple: 1
€129.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMHT17-275-D
Order Code3909332
Product RangeOMHT Series
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max62.3in-oz
Current Rating1.7A
Voltage Rating Max2.8V
No. of Wires8
External Length48mm
Shaft Diameter5mm
Product RangeOMHT Series
Shaft Length20mm
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar
Torque Max
62.3in-oz
Voltage Rating Max
2.8V
External Length
48mm
Product Range
OMHT Series
Motor Size
42mm
Step Angle
1.8°
Current Rating
1.7A
No. of Wires
8
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161