Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €701.430 |
Price for:Each
Minimum: 1
Multiple: 1
€701.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOME-PIO-D144
Order Code3907226
Technical Datasheet
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- PCI bus 144bit DIO board
- 144 digital I/O lines buffered on the board
- Connect directly to OME-DB-24 series compatible daughter boards
- Emulates industrial standard 8255 mode 0
- Programmable interrupt handling
- Five 50-pin flat cable connectors & one 37-Pin D-sub connector
- Output status readback
- High output driving capability
- No base address or IRQ switches to set
- Supplied with standard software development kit for Windows XP/Vista/7
Contents
PCI bus 144bit DIO board, Utility software, User’s manual on CD-ROM.
Technical Specifications
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284402