Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-15DVE
Order Code3870450
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeDC Motors
Output Current Max3A
Supply Voltage Min-
Supply Voltage Max240VAC
Product Range-
Technical Specifications
Control / Drive Type
Variable Speed Drive
Output Current Max
3A
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Jan-2022)
Compatible Motor Type
DC Motors
Supply Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85015100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476