Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,567.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,567.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-TC-RACK-EXP32
Order Code3866263
Technical Datasheet
No. of Channels32Channels
Sampling Rate3SPS
Input Voltage Max15V
Input Current Max-
Bandwidth26Hz
External Height43.18mm
External Width128.6mm
External Depth482.6mm
Product Range-
Product Overview
- 32ch expansion module for OMB-DAQ-TC-RACK
- Expandable to 64 thermocouple inputs with OMB-DAQ-TC-RACK-EXP32 expansion module
- Connects to the host OMB-DAQ-TC-RACK through a 40pin expansion connector
- OMB-DAQ-TC-RACK provides all power to the OMB-DAQ-TC-RACK-EXP32
- Supports all of the thermocouple input and digital I/O features of the host OMB-DAQ-TC-RACK
- Supports built-in cold-junction compensation and open thermocouple detection
Contents
Expansion module, 1m (3.2') CAT-6 Ethernet cable, 1.8m (6') USB cable, TracerDAQ software and operator’s manual on CD.
Technical Specifications
No. of Channels
32Channels
Input Voltage Max
15V
Bandwidth
26Hz
External Width
128.6mm
Product Range
-
Sampling Rate
3SPS
Input Current Max
-
External Height
43.18mm
External Depth
482.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate