Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,036.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,036.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 4ch thermocouple and 4ch voltage input USB data acquisition module
- 24bit resolution
- Software programmable for thermocouple types J, K, T, E, R, S, B, N
- Built-in cold junction compensation and open thermocouple detection
- Eight digital I/O
- No external power supply required
Contents
Data acquisition module 2m (6') USB cable, Software and operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
10.25V
Bandwidth
1MHz
External Width
89mm
Product Range
-
Sampling Rate
2SPS
Input Current Max
-
External Height
36mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895