Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €683.110 |
Price for:Each
Minimum: 1
Multiple: 1
€683.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-32DIO
Order Code3866272
Technical Datasheet
No. of Channels32Channels
Sampling Rate-
Input Voltage Max-
Input Current Max24mA
Bandwidth8MHz
External Height35.56mm
External Width88.39mm
External Depth128.52mm
Product Range-
Product Overview
- 32ch high speed digital I/O USB data acquisition module
- 32 bits of bidirectional TTL digital I/O
- Pattern detection and generation
- Input scan rate up to 8MS/s
- Update rate up to 8MS/s
- Independent input and output scan clocks
- 24mA source, 10mA sink output current
- External trigger and clock inputs
Contents
USB data acquisition module, 1.8m (6') USB cable, software and operator’s manual on CD.
Technical Specifications
No. of Channels
32Channels
Input Voltage Max
-
Bandwidth
8MHz
External Width
88.39mm
Product Range
-
Sampling Rate
-
Input Current Max
24mA
External Height
35.56mm
External Depth
128.52mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48988