Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- 8ch voltage input USB data acquisition module
- 14bit resolution
- Two 12bit analogue outputs and 16 digital I/O
- One 32bit counter
- No external power supply required
- Device compatibility: USB 1.1, USB 2.0 and USB device type: USB 2.0 (full-speed)
Contents
Data acquisition module, 1.8m (6') USB cable, Software and user manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
10V
Bandwidth
1MHz
External Width
89mm
Product Range
-
Sampling Rate
50kSPS
Input Current Max
-
External Height
36mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31933