Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
High speed multifunction USB data acquisition module with eight 13bit 1MS/s analogue inputs and four 12bit 1MS/s analogue outputs.
- Two 32bit counter
- Fully compatible with both USB 1.1 and USB 2.0 ports
- Standalone plug-and-play modules, no external power supply required
Contents
Data acquisition module, 2m (6') USB cable, Quick Start Guide, TracerDAQ software, Operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
10V
Bandwidth
2MHz
External Width
82mm
Product Range
-
Sampling Rate
1kSPS
Input Current Max
-
External Height
25mm
External Depth
79mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895