Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €717.510 |
Price for:Each
Minimum: 1
Multiple: 1
€717.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 8ch multifunction Ethernet data acquisition module
- 16bit high-speed Ethernet device and sample rates up to 250KS/s
- Eight individually-configurable digital I/O lines
- One 32bit counter input
- Includes a built-In 10/100 BASE-T auto-negotiation, high-speed communication port
- Requires a TCP/IP and UDP connection to a network or computer
- Includes CAT-6 Ethernet cable and 5V power supply adaptor
- TracerDAQ® software included for acquiring and displaying data and generating signals
- Supported operating systems: Windows® VISTA/7/8/10 (32- and 64-Bit)
- Comprehensive Drivers for DASYLab® and NI LabVIEW™
Contents
Data acquisition module, 1m (3.2') CAT-6 Ethernet cable, Universal AC adaptor, Quick start guide, TracerDAQ software, Operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
10V
Bandwidth
0.7MHz
External Width
82.8mm
Product Range
-
Sampling Rate
250kSPS
Input Current Max
330mA
External Height
29mm
External Depth
117.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39916