Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-HFPU120-14DIN-1
Order Code3865860
Product RangeOM-HFPU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €149.900 |
Price for:Each
Minimum: 1
Multiple: 1
€149.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-HFPU120-14DIN-1
Order Code3865860
Product RangeOM-HFPU Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialFibreglass
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric152.4mm
IP RatingIP66
Body Colour-
NEMA RatingNEMA 4X
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeOM-HFPU Series
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
304.8mm
External Depth - Metric
152.4mm
Body Colour
-
External Height - Imperial
12"
External Depth - Imperial
6"
Enclosure Material
Fibreglass
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
10"
Product Range
OM-HFPU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979