| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.970 |
Product Information
Product Overview
OM-EL-USB-TC USB thermocouple data logger measures and stores over 32,000 temperature readings from either a Type J, Type K or Type T thermocouple which plugs into a miniature female thermocouple receptacle at the base of the unit. The user can easily set up the initial data logging parameters including thermocouple type, logging rate, start-time, high/low alarm settings, logging mode and desired temperature units (°C or °F) and also download the stored data by plugging the module straight into a PC’s USB port and running the easy-to-use Windows software.
- Plugs directly into USB port for easy setup and data download—no USB cable required
- 2 user-programmable alarm thresholds
- Bright red, green and orange LED indication
- Low battery warning
Contents
Thermocouple data logger with USB interface, Type K thermocouple sensor (thermocouple style may vary from item shown above), Protective cap/mounting bracket, Battery pre-installed.
Technical Specifications
USB Thermocouple
-
USB
-
1 Channel
33K Samples
LCD
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate