Quantity | Price (ex VAT) |
---|---|
1+ | €107.920 |
Product Information
Product Overview
OM-EL-USB-2-LCD is a standalone data logger that measures and stores up to 16,379 relative humidity and 16,379 temperature readings over 0 to 100% RH and -35 to 80°C measurement ranges. The high contrast LCD can show a variety of temperature and humidity information. The OM-EL-USB-2-LCD-PLUS has the same measurement range and features with an enhanced accuracy specification. The user can easily set up the data logger and download logged data by plugging the unit into a PCs USB port and using the supplied Windows software. Data logger parameters that can be set up include data logger name, °C or °F temperature units, logging rate (10 sec, 1 min, 5 min, 30 min, 1 hr, 6 hrs, 12 hrs), high and low alarms, immediate, delayed or push-to-start logging, display off, on for 30 seconds after button press, or permanently on, and data rollover (allows unlimited logging periods by overwriting the oldest data when the memory is full).
- Dew point indication via Windows® control software
- USB interface for set-up and data download
- User-programmable alarm thresholds for temperature and %RH
- Status indication via red and green LEDs
- High contrast LCD, with 2½ digit temperature and humidity display Function
- Supplied complete with replaceable internal lithium battery and Windows control software
Contents
Temperature & humidity data logger with LCD display, Protective cap/mounting bracket, Battery pre-installed.
Technical Specifications
Temperature & Humidity
-
USB
-
1 Channel
16K Samples
LCD
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate