Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PRTRANS-1-300A
Order Code3808404
Product RangeNOMAD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €830.770 |
Price for:Each
Minimum: 1
Multiple: 1
€830.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PRTRANS-1-300A
Order Code3808404
Product RangeNOMAD Series
Technical Datasheet
Data Logger TypeTransient Pressure
Product RangeNOMAD Series
Product Overview
OM-CP-PRTRANS pressure recorder can solve your problems. It samples up to 100 Hz (10 ms) but it will only trigger on pressure limits that you set beforehand. You can start the trigger on high or low thresholds and end the trigger after either a chosen number of samples, or when the signal crosses over your stop threshold. The device can record up to 255 events and take as many as 262,143 pressure samples. It also shows up to 32 samples of "pre-trigger" data so that you can learn what caused the trigger in the first place.
- Transient pressure data logger with 1/4 NPT fitting
- 0-300psia range
- Software selectable trigger
- Programmable start time
- 32 sample pre-trigger buffer
Technical Specifications
Data Logger Type
Transient Pressure
Product Range
NOMAD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979
UN Hazard Code:3091