Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PRTEMP1000-1-500-G-SS
Order Code3808399
Product RangeNOMAD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €837.420 |
Price for:Each
Minimum: 1
Multiple: 1
€837.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PRTEMP1000-1-500-G-SS
Order Code3808399
Product RangeNOMAD Series
Technical Datasheet
Data Logger TypePressure & Temperature
Product RangeNOMAD Series
Product Overview
OM-CP-PRTEMP1000 pressure and temperature data logger is a battery powered, stand-alone device used for automatically recording pressure and temperature (higher temperature range possible for short period of time). This all-in-one compact, portable, easy to use device will measure and record up to 16,383 temperature and 16,383 pressure measurements.
- 0-500psig pressure/temperature data logger with 1/4 NPT fitting
- User calibration through software
- Programmable start time
- Real time operation
- Ready to use
Technical Specifications
Data Logger Type
Pressure & Temperature
Product Range
NOMAD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40914
UN Hazard Code:3091