| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €774.920 |
Product Information
Product Overview
OM-CP-BRIDGE-101A-30MV is a battery-powered, stand-alone data logger that measure and record voltage signals from strain gages, load cells and other low level dc sources. This compact, unit is perfect for monitoring stress, torque, strain, pressure and data from many other sensors/transducers. Data retrieval is simple. Plug it into an available USB port and the easy to use Windows software does the rest. The software converts your PC into a real time strip chart recorder. Using the Windows® software, starting, stopping and downloading from the OM-CP-BRIDGE101A is simple and easy. Graphical, tabular and summary data is provided for analysis and data can be viewed in V, mV and µV. The data can also be automatically exported to Excel® for further calculations. The storage medium is non-volatile solid state memory, providing maximum data security even if the battery becomes discharged. Its small size allows it to fit almost anywhere.
- Measurement range is ±30mV, resolution is 1µV
- Multiple start/stop function
- Ultra high speed download
- 1 million reading storage capacity
- Memory wrap
- Battery life indicator
- Optional password protection
- Field upgradeable
- Ready to use right out-of-the-box
Contents
Bridge/strain gage data logger, 3.6V lithium battery.
Technical Specifications
Bridge/Strain Gage
-
USB
NOMAD Series
1 Channel
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate