Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,338.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,338.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-240
Order Code3866283
Technical Datasheet
Data Logger TypeTemperature
Product Range-
Product Overview
Omega 24ch Ethernet data logger with embedded web server. Features SMS and E-mail alerts/alarms & available GPRS modem, expandable up to 384 Channels with Multiplexers.
- Enterprise gateway compatible
- 24 differential, independent analogue input channels, 2 digital inputs and 1 digital output
- On-board Web server for setup, data view and diagnostic
- Independent thermocouples, PT100/200/500/1000, NTC, mV, mA, mV/V, vibrating wire
- Integrated sensors power supply, independent for each channel: 5V, 10V, 20V, 24VDC
- Alarms setup for each channel (Min, Max, Derivate)
- View data in real time or store to 2GB internal memory
- Modbus TCP, Ethernet, RS485, RS232 and USB connections
- Thermocouple break detection to offer real time alert to customer
Technical Specifications
Data Logger Type
Temperature
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97976