Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €158.760 |
Price for:Each
Minimum: 1
Multiple: 1
€158.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOL-710
Order Code3804747
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Sensing Temperature Max100°C
Measured Temperature Min-
Measured Temperature Max100°C
Resistance @ 0°C30kohm
RTD Element Material-
Probe MaterialStainless Steel
Probe Diameter3.2mm
Probe Length114mm
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Cable TerminationWire Leaded
Wire Configuration-
Product Range-
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
100°C
Measured Temperature Max
100°C
RTD Element Material
-
Probe Diameter
3.2mm
Cable Length - Metric
3m
Cable Termination
Wire Leaded
Product Range
-
RTD Accuracy
-
Measured Temperature Min
-
Resistance @ 0°C
30kohm
Probe Material
Stainless Steel
Probe Length
114mm
Cable Length - Imperial
9.8ft
Wire Configuration
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07484