Quantity | Price (ex VAT) |
---|---|
1+ | €33.910 |
Product Information
Product Overview
OMEGABOND 101 epoxy is a very versatile room-temperature curing, highly thermally conductive, 2-part epoxy adhesive designed specifically to bond permanently "cement-on" and beaded wire thermocouples and other sensors to the widest variety of materials. Adheres to most metals, wood, ceramics, cements, paper products, and many plastics and rubbers. It is rated for continuous use at 105°C (221°F). This thixotropic off-white paste will set up in approximately four hours at room temperature with full curing in 24 hours. Curing can be accelerated by applying moderate heat. OMEGABOND® 101 has excellent shear and tensile strength, high electrical insulation and excellent chemical and solvent resistance.
- One 2oz twin pack
Technical Specifications
Epoxy - 2 Part
7.2K/W
Twinpack
2oz
Off White
2200psi
-
OMEGABOND OB-101 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate