Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOB-100-1
Order Code3870426
Product RangeOMEGABOND OB-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €27.440 |
Price for:Each
Minimum: 1
Multiple: 1
€27.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOB-100-1
Order Code3870426
Product RangeOMEGABOND OB-100 Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourTransparent
Thermal Conductivity-
Tensile Strength2000psi
Dispensing MethodTwinpack
Volume-
Weight1oz
Product RangeOMEGABOND OB-100 Series
Product Overview
OMEGABOND 100 epoxy is a fast (8 to 12 minute setting time), room temperature, two-part epoxy. Recommended for easy temporary and permanent bonding of beaded wire and “cement-on” thermocouples. Adheres to metals, ceramics, epoxy laminates, glass, wood, concrete and many other materials—for temperature measurements up to 129°C (265°F). It is not recommended for those endeavouring to achieve the ultimate in precision and speed of response, since this unfilled system has a relatively low thermal conductivity.
- One 1oz twin pack
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
-
Dispensing Method
Twinpack
Weight
1oz
Adhesive Colour
Transparent
Tensile Strength
2000psi
Volume
-
Product Range
OMEGABOND OB-100 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089811