Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNP-7171A-1001
Order Code3900947
Product RangeNP-7171A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €564.530 |
Price for:Each
Minimum: 1
Multiple: 1
€564.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNP-7171A-1001
Order Code3900947
Product RangeNP-7171A Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.7mm
Supply Voltage Min-
Supply Voltage Max230VAC
Panel Cutout Height45mm
Panel Cutout Width90mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeNP-7171A Series
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
45mm
Operating Temperature Min
-
Product Range
NP-7171A Series
Digit Height
14.7mm
Supply Voltage Max
230VAC
Panel Cutout Width
90mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698532