Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNMQIN-IM150U-800
Order Code3900764
Product RangeNMQIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €90.120 |
Price for:Each
Minimum: 1
Multiple: 1
€90.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNMQIN-IM150U-800
Order Code3900764
Product RangeNMQIN Series
Technical Datasheet
Thermocouple TypeN
Sensing Temperature Min0°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max920°C
Sensor Body MaterialInconel 600
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial31.5"
Probe Length - Metric800mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeNMQIN Series
Technical Specifications
Thermocouple Type
N
Measured Temperature Min
-
Sensing Temperature Max
920°C
Lead Length - Imperial
-
Probe Length - Imperial
31.5"
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
NMQIN Series
Sensing Temperature Min
0°C
Measured Temperature Max
-
Sensor Body Material
Inconel 600
Lead Length - Metric
-
Probe Length - Metric
800mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979