Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNB5-K-M-1-6-100-MI8
Order Code3908592
Product RangeDIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €166.600 |
Price for:Each
Minimum: 1
Multiple: 1
€166.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB5-K-M-1-6-100-MI8
Order Code3908592
Product RangeDIN Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Max800°C
Measured Temperature Max800°C
Sensor Body MaterialIron
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial3.94"
Probe Length - Metric100mm
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
Insulation-
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeDIN Series
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
800°C
Sensor Body Material
Iron
Lead Length - Metric
-
Probe Length - Metric
100mm
Probe Diameter - Metric
6mm
Thermocouple Wire Standard
-
Product Range
DIN Series
Measured Temperature Min
-
Measured Temperature Max
800°C
Lead Length - Imperial
-
Probe Length - Imperial
3.94"
Probe Diameter - Imperial
0.24"
Insulation
-
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.487782