Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €113.880 |
Price for:Each
Minimum: 1
Multiple: 1
€113.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB2-ICIN-14G-12
Order Code3900709
Product RangeNB Series
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max720°C
Measured Temperature Max720°C
Sensor Body MaterialInconel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeNB Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
0°C
Measured Temperature Max
720°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Shielding
Shielded
SVHC
Boric acid (14-Jun-2023)
Sensing Temperature Min
0°C
Sensing Temperature Max
720°C
Sensor Body Material
Inconel
Lead Length - Metric
-
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6.35mm
Thermocouple Wire Standard
ANSI
Product Range
NB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233